
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$271.360 |
| 10+ | NT$209.400 |
| 66+ | NT$181.340 |
| 132+ | NT$174.240 |
| 264+ | NT$168.390 |
| 528+ | NT$163.580 |
Product Information
Product Overview
ADE7753 is a proprietary ADC and DSP for high accuracy over large variations in environmental conditions and time. The ADE7753 incorporates two second-order 16-bit Σ-Δ ADCs, a digital integrator(on CH1), reference circuitry, temperature sensor and all the signal processing required to perform active, reactive, and apparent energy measurements, line-voltage period measurement, and rms calculation on the voltage and current. The selectable on-chip digital integrator provides direct interface to DI/DT current sensors such as Rogowski coils, eliminating the need for an external analogue integrator and resulting in excellent long-term stability and precise phase matching between the current and voltage channels. The ADE7753 provides a serial interface to read data, and a pulse output frequency(CF), which is proportional to the active power. Various system calibration features, i.e., channel offset correction, phase calibration, and power calibration, ensure high accuracy.
- High accuracy; supports IEC 60687/61036/61268 and IEC 62053-21/62053-22/62053-23
- On-chip digital integrator enables direct interface to current sensors with di/dt output
- A PGA in the current channel allows direct interface to shunts and current transformers
- Less than 0.1% error in active energy measurement over dynamic range of 1000 to 1 at 25°C
- Positive-only energy accumulation mode available
- On-chip user programmable threshold for line voltage surge and SAG and PSU supervisory
- On-chip temperature sensor (±3°C typical) and SPI® compatible serial interface
- Pulse output with programmable frequency and reference 2.4V with external overdrive capability
- Single 5V supply, low power (25mW typical)
- 20 lead SSOP package, operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single-Phase Multifunction Metering IC
5.25V
20Pins
85°C
-
No SVHC (04-Feb-2026)
4.75V
SSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
