
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$290.330 | NT$290.33 |
| Total Price | NT$290.33 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$290.330 |
| 10+ | NT$252.460 |
| 25+ | NT$239.280 |
| 100+ | NT$221.220 |
| 250+ | NT$210.400 |
| 750+ | NT$206.200 |
Product Information
Product Overview
ADF7020-1 is a low power, highly integrated FSK/GFSK/ ASK/OOK/GOOK transceiver IC designed for operation in the low UHF and VHF bands. It uses an external VCO inductor that allows users to set the operating frequency anywhere between 135MHz and 650MHz. Using the divideby-2 circuit allows users to operate the device as low as 80MHz. The typical range of the VCO is about 10% of the operating frequency. A complete transceiver can be built using a small number of external discrete components, making the ADF7020-1 very suitable for price-sensitive and area-sensitive applications. The transmit section contains a VCO and low noise fractional-N PLL with output resolution of <lt/>1ppm. Application includes low cost wireless data transfer, wireless medical applications, remote control/security systems, wireless metering, keyless entry, home automation, process and building control.
- Low power, low IF transceiver, on-chip VCO and fractional-N PL
- On-chip 7-bit ADC and temperature sensor
- Fully automatic frequency control loop (AFC) compensates for lower tolerance crystals
- Digital RSSI, integrated TRx switch, leakage current <lt/>1µA in power-down mode
- Frequency ranges from 135 to 650MHz (direct output, VDD=2.3V to 3.6V, TA=25°C)
- Typical VCO frequency range is 1.2Ratio (VDD=2.3V to 3.6V, GND=0V, TA=25°C)
- Maximum phase frequency detector frequency is 20.96MHz (VDD=2.3V to 3.6V, GND=0V)
- Minimum deviation frequency resolution is 100Hz (PFD=3.625MHz, TA=25°C)
- Voltage supply range from 2.3 to 3.6V (All VDD pins must be tied together, TA=25°C)
- 48-lead LFCSP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
650MHz
2.3V
200Kbps
20.1mA
LFCSP-EP
80MHz
13dBm
-119.2dBm
-
MSL 3 - 168 hours
80MHz
ASK, FSK, GFSK, GOOK, OOK
3.6V
LFCSP-EP
21mA
48Pins
650MHz
-40°C
85°C
Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
