
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$175.740 | NT$175.74 |
| Total Price | NT$175.74 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$175.740 |
| 10+ | NT$134.250 |
| 25+ | NT$123.910 |
| 100+ | NT$112.540 |
| 250+ | NT$111.180 |
| 500+ | NT$108.960 |
Product Information
Product Overview
ADG3300BRUZ-REEL7 is a low voltage, 8-channel, bidirectional logic level translator. It can be used in multi-voltage digital system applications such as data transfer between a low voltage DSP/controller and a higher voltage device. The internal architecture allows the device to perform bidirectional logic level translation without an additional signal to set the direction of the translation. When the enable pin (EN) is pulled low, the A1 to A8 pins are internally pulled down by 6Kohm resistors, while the Y terminals are in the high impedance state. The EN pin is referred to VCCA supply voltage and driven high for normal operation. Typical applications are low voltage ASIC level translation, smart card readers, cell phones and cell phone cradles, portable communications devices, telecommunications equipment, network switches and routers, storage systems (SAN/NAS), computing/server applications, GPS, portable POS systems, low cost serial interfaces.
- Bidirectional level translation, no direction pin
- Operating voltage range from 1.15V to 5.5V
- Propagation delay is 6ns typical at (A Y level translation)
- Rise time is 2ns typical at (A Y level translation)
- Fall time is 2ns typical at (A Y level translation)
- Quiescent power supply current is 5µA maximum at (VCCY = 1.65V to 5.5V)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8Inputs
-
TSSOP
1.15V
-40°C
Bidirectional Level Translator
-
No SVHC (04-Feb-2026)
-
20Pins
TSSOP
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
