Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG3308BCBZ-1-RL7Copy
Order Code5107494
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$202.930 |
| 10+ | NT$155.710 |
| 25+ | NT$139.340 |
| 100+ | NT$130.050 |
| 250+ | NT$126.610 |
| 500+ | NT$123.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$202.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG3308BCBZ-1-RL7Copy
Order Code5107494
Technical Datasheet
No. of Inputs8Inputs
Output Current20µA
Propagation Delay5ns
No. of Pins20Pins
IC Case / PackageWLCSP
Supply Voltage Min1.15V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Level Translator
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
5ns
IC Case / Package
WLCSP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Output Current
20µA
No. of Pins
20Pins
Supply Voltage Min
1.15V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Level Translator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
