Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$806.620 |
| 13+ | NT$564.350 |
| 26+ | NT$521.890 |
| 104+ | NT$486.550 |
| 260+ | NT$476.820 |
| 507+ | NT$474.500 |
Product Information
Product Overview
ADG507A is CMOS monolithic analogue multiplexer with dual 8 channels. It switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. The device has TTL and 5V CMOS logic compatible digital inputs. This device is designed on an enhanced LC²MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. It can operates comfortably anywhere in the 10.8V to 16.5V single or dual supply range. This multiplexer also features high switching speeds and low RON.
- Maximum supply voltage rating is 44V
- Single/dual supply specifications
- Wide supply voltage range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature range is –40°C to +85°C
- OFF isolation is 22pF typ (VEN = 0.8V)
- Packaging style is plastic DIP-28
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
2Circuits
700ohm
28Pins
280ohm
-
-
-40°C
-
No SVHC (04-Feb-2026)
Single Supply
10.8V to 16.5V, ± 10.8V to ± 16.5V
WDIP
2Channels
700ohm
8:1
Through Hole
85°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate