
Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$272.550 | NT$272.55 |
| Total Price | NT$272.55 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$272.550 |
| 10+ | NT$211.420 |
| 25+ | NT$196.140 |
| 100+ | NT$179.340 |
| 250+ | NT$174.330 |
| 500+ | NT$170.850 |
Product Information
Product Overview
ADG5204BCPZ-RL7 is a high voltage, latch-up proof, 4-channel multiplexer. The ultralow capacitance and charge injection of this switch makes it an ideal solution for data acquisition and sample-and-hold applications, where low glitch and fast settling are required. Fast switching speed together with high signal bandwidth make the device suitable for video signal switching. The ADG5204 switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1, and EN. Logic 0 on the EN pin disables the device. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. All switches exhibit break-before-make switching action. It is used in applications such as automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, and communication systems.
- Fully specified at ±15V, ±20V, +12V, and +36V, VSS to VDD analogue signal range
- On resistance is 160 ohm typical at (VS = ±10V, IS = -1mA, VDD = 15V ±10%)
- On-resistance flatness, is 38 ohm typical at (VS = ±10V, IS = -1mA, VDD = 15V ±10%)
- 136MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, VDD = 15V ±10%)
- Charge injection is -0.6pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF, VDD = 15V ±10%)
- Off isolation is -80dB typical at (RL = 50 ohm, CL = 5pF, f = 100KHz, VDD = 15V ±10%)
- 3pF typical off source capacitance at (VS = 0V, f = 1MHz, VDD = 15V ±10%)
- 26pF typical off drain capacitance at (VS = 0V, f = 1MHz, VDD = 15V ±10%)
- Latch up proof, transition time is 175ns typical at (RL = 300 ohm, CL = 35pF)
- Operating temperature range from -40°C to +125°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
140ohm
-
Parallel
-40°C
ADG5204 Series
No SVHC (04-Feb-2026)
1Circuits
170ohm
LFCSP
1Channels
170ohm
4:1
Surface Mount
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
