Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5206BRUZ-RL7
Order Code4566614
Your Part Number
Technical Datasheet
830 In Stock
Need more?
830 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$449.090 |
| 10+ | NT$314.350 |
| 25+ | NT$279.240 |
| 100+ | NT$266.270 |
| 250+ | NT$259.780 |
| 500+ | NT$253.290 |
| 1000+ | NT$246.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$449.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5206BRUZ-RL7
Order Code4566614
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 9V to ± 22V
IC Case / PackageTSSOP
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ140ohm
On Resistance Max-
Switch Configuration-
Mux / Demux Configuration16:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
No. of Pins
28Pins
On Resistance Typ
140ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
-
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001