Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$177.960 |
| 10+ | NT$116.980 |
| 25+ | NT$101.070 |
| 100+ | NT$83.070 |
| 250+ | NT$74.250 |
| 500+ | NT$68.820 |
Product Information
Product Overview
ADG621 is a monolithic, CMOS, single-pole, single-throw (SPST) switch. The ADG621 conducts equally well in both directions when on. The ADG621 contains two independent switches. The ADG621 is a normally open switch. Typical applications include automatic test equipment, power routing, communication systems, data acquisition systems, sample-and-hold systems, avionics, relay replacements and battery-powered systems.
- 5.5ohm (maximum) on resistance
- 0.9ohm (typical) on resistance flatness
- 2.7V to 5.5V single supply and ±2.7V to ±5.5V dual supply
- Rail-to-rail operation
- Typical power consumption of <lt/>0.01µW
- TTL-/CMOS-compatible inputs
- 230MHz typ -3d Bandwidth
- 75ns typ tON and 45ns typ tOFF
- 10-lead MSOP package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10ohm
MSOP
2Channels
5.5ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2.7V to 5.5V, ± 2.7V to ± 5.5V
10Pins
4ohm
SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate