Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG701BRJZ-500RL7
Order Code4022259
Your Part Number
Technical Datasheet
1,260 In Stock
Need more?
17 Delivery in 1-2 Business Days(SG stock)
1243 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$93.560 |
| 10+ | NT$70.030 |
| 25+ | NT$64.190 |
| 100+ | NT$57.780 |
| 250+ | NT$55.090 |
| 500+ | NT$53.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$93.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG701BRJZ-500RL7
Order Code4022259
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max5ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ2ohm
On Resistance Max5ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADG701 is a CMOS low voltage 2ohm SPST switch. This switch is designed on an advanced submicron process that provides low power dissipation yet high switching speed, low on resistance, and low leakage currents. It is widely used in application such as battery-powered systems, communications systems sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement etc.
- Single supply voltage range is 1.8V to 5.5V
- Low on resistance flatness
- –3dB bandwidth is 200MHz
- Rail-to-rail operation
- Fast switching time tON is 18ns and tOFF is 12ns
- Typical power consumption is 0.01μW
- TTL/CMOS-compatible
- Input current is ±0.1μA max
- Operating temperature range is −40°C to +85°C
- Packaging style is 5-lead small outline transistor package [SOT-23]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
5ohm
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
On Resistance Typ
2ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001