Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG701LBRJZ-500RL7
Order Code4022264
Your Part Number
Technical Datasheet
365 In Stock
Need more?
365 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$65.890 |
| 10+ | NT$49.170 |
| 25+ | NT$44.990 |
| 100+ | NT$40.170 |
| 250+ | NT$39.530 |
| 500+ | NT$36.310 |
| 2500+ | NT$33.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$65.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG701LBRJZ-500RL7
Order Code4022264
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max5ohm
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOT-23
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ2ohm
On Resistance Max5ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADG701L is a monolithic CMOS SPST switch. This switch is designed using an advanced submicron process that provides low power dissipation yet also offers high switching speed, low on resistance, and low leakage currents. Typical applications include battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching and mechanical reed relay replacement.
- 1.8V to 5.5V single supply
- 2ohm (typical) on resistance
- Low on resistance flatness
- Guaranteed leakage specifications up to 85°C: -3dB bandwidth <gt/> 200MHz
- Rail-to-rail operation
- Fast switching times: tON 18ns and tOFF 12ns
- Typical power consumption <lt/> 0.01µW
- Transistor/transistor logic (TTL)/CMOS-compatible
- 5-lead SOT-23 package
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
5ohm
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1.8V to 5.5V
No. of Pins
5Pins
On Resistance Typ
2ohm
Switch Configuration
SPST - NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001