Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$116.810 |
| 10+ | NT$74.940 |
| 50+ | NT$57.260 |
| 100+ | NT$51.620 |
| 250+ | NT$45.540 |
| 500+ | NT$41.810 |
Product Information
Product Overview
ADG701LBRMZ is a monolithic CMOS SPST switch. This switch is designed using an advanced submicron process that provides low power dissipation yet also offers high switching speed, low on resistance, and low leakage currents. In addition, -3dB bandwidths greater than 200MHz can be achieved. It can operate from a single 1.8V to 5.5V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices, Inc. It is used in applications such as battery-powered systems, communication systems, sample-and-hold systems, audio signal routing, video switching, and mechanical reed relay replacement.
- 1.8V to 5.5V single supply, low on resistance flatness
- Guaranteed leakage specifications upto 85°C, rail-to-rail operation
- Supply current is 0.001μA typical, transistor/transistor logic (TTL)/CMOS-compatible
- RON is 2 ohm typical at (source voltage (VS) = 0V to VDD and source off leakage = -10mA)
- tON is 12ns typical at (Load resistance (RL) = 300 ohm and load capacitance (CLOAD) = 35pF)
- tOFF is 8ns typical at (RL = 300 ohm and CL = 35pF, VDD = 5V ±10% and GND = 0V)
- 200MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, VDD = 5V ±10% and GND = 0V)
- Off isolation is -55dB typical at (RL = 50 ohm, CL = 5pF, and f = 10MHz)
- Charge injection is 5pC typical at (VS = 2V and source resistance (RS) = 0 ohm, CL = 1nF)
- Operating temperature range from -40°C to +85°C, 8-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3ohm
MSOP
1Channels
3ohm
-
Surface Mount
85°C
-
Single Supply
1.8V to 5.5V
8Pins
2ohm
SPST-NC
-
-40°C
ADG701L Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate