Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$266.710 |
| 10+ | NT$180.050 |
| 25+ | NT$157.490 |
| 100+ | NT$131.950 |
| 250+ | NT$119.420 |
| 500+ | NT$117.140 |
Product Information
Product Overview
ADG728 is a CMOS analogue matrix switch with a serially controlled 2-wire interface. This device is an 8-channel matrix switch. On resistance is closely matched between switches and very flat over the full signal range. This device utilize a 2-wire serial interface that is compatible with the I²C™ interface standard. Both have two external address pins (A0 and A1). This allows the 2LSBs of the 7bit secondary address to be set by the user. This device also has an active-low RESET pin that should be tied high if not in use. Each channel is controlled by one bit of an 8-bit word. This means that this devices may be used in a number of different configurations; all, any, or none of the channels may be on at any one time. It is used in application such as data acquisition system, communication systems, relay placement, audio and video switching, automatic test equipment etc.
- Single supply operation is 2.7V to 5.5V
- On resistance is 2.5ohm typical at (VS = 0V to VDD, IS = 10mA)
- On-resistance flatness is 0.75ohm typical at (VS = 0V to VDD, IS = 10mA)
- Low leakage current is ±0.01nA typical at (VD = 4.5V/1V, VS = 1V/4.5V)
- Power on reset
- 65MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Charge injection is ±3pC typical at (VS = 2.5V, RS = 0 ohm, CL = 1nF)
- Channel-to-channel crosstalk is -55dB typical at (RL = 50 ohm, CL = 5pF, f = 10MHz)
- Operating industrial temperature is -40°C to +85°C
- Package style is 16-lead thin shrink small outline [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Matrix Switch
Single Supply
11ohm
16Pins
2.5ohm
-
Serial
-40°C
-
MSL 1 - Unlimited
1Circuits
2.7V to 5.5V
TSSOP
1Channels
11ohm
8:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate