Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$157.240 |
| 10+ | NT$102.560 |
| 50+ | NT$79.590 |
| 100+ | NT$72.260 |
| 250+ | NT$64.360 |
| 500+ | NT$59.510 |
Product Information
Product Overview
ADG787 is a low voltage, CMOS device that contains two independently selectable single-pole, double-throw (SPDT) switches. It is designed as a general analogue-to-digital switch and can also be used for routing USB 1.1 signals. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. The device exhibits break-before-make switching action. It is widely used in application such as USB 1.1 signal switching circuits, cellular phones, PDAs, MP3 players, battery-powered systems, headphone switching, audio and video signal routing, communications systems etc.
- On resistance match between channels (ΔRON) is 0.02 ohm typ at (VDD = 4.2V, VS = 3.5V, IS = 10mA)
- Single-supply operation is 1.8V to 5.5V
- Low on resistance is 2.5 ohm typ
- Typical power consumption is <lt/>0.1μW
- On resistance flatness is 0.65 ohm typ at (VDD = 4.2V, VS = 0V to V)
- Channel-to-channel crosstalk is −110dB at typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Total harmonic distortion (THD + N) is 0.03% typ at (RL = 32 ohm, f = 20Hz to 20kHz, VS = 2V p-p)
- −3dB bandwidth is 145MHz typ at (RL = 50 ohm, CL = 5pF)
- Operating temperature range is –40°C to +85°C
- Packaging style is 10-lead mini small outline package (MSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
5.75ohm
MSOP
2Channels
3ohm
2:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
10Pins
2.5ohm
SPDT
-
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate