Need more?
| Quantity | Price |
|---|---|
| 100+ | NT$56.100 |
| 250+ | NT$53.550 |
| 1000+ | NT$52.480 |
Product Information
Product Overview
ADG794 is a monolithic CMOS device comprising four 2:1 multiplexers/demultiplexers with high impedance outputs. The CMOS process provides low power dissipation yet gives high switching speed and low on resistance. The on-resistance variation is less than 1.2 ohm over the input signal range. It operates from a single 3.3V/5V supply and is TTL logic compatible. The switches are controlled by the logic inputs IN and EN. The EN pin allows the user to disable all switches. These switches conduct equally well in both directions when on. In the off condition, signal levels up to the supplies are blocked. This device switches exhibit break-before-make switching action. It is widely used in application such as RGB switches, HDTV, DVD-R, audio/video switches etc.
- 300MHz typ -3dB bandwidth at (RL = 50 ohm)
- Low insertion loss and on resistance is 5 ohm typical at (VD = 0V to 1V; IS = -10mA)
- On-resistance flatness is 0.7 ohm typical
- Low quiescent supply current is 1nA typical
- Fast switching times tON is 7ns typ, tOFF is 5ns typ
- TTL/CMOS compatible
- 2KV human body model (HBM), 200V machine model (MM), 1KV field-induced charged device model
- Channel-to-channel crosstalk is -70dB typ at (f = 10MHz; RL = 50 ohm)
- Operating temperature is -40°C to +85°C
- Package style is 16-lead shrink small outline (QSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer/Demultiplexer
4Circuits
9.5ohm
16Pins
5ohm
-
-
-40°C
-
MSL 1 - Unlimited
Single Supply
2.7V to 3.3V, 4.5V to 5.5V
QSOP
4Channels
9.5ohm
2:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate