Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADGM1001BCCZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4566587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,687.390 |
| 10+ | NT$5,724.640 |
| 25+ | NT$5,663.790 |
| 100+ | NT$5,553.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,687.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADGM1001BCCZCopy
Manufacturer Standard Lead Time32 weeks
Order Code4566587
Technical Datasheet
Frequency Min0Hz
Frequency Response RF Min0Hz
Frequency Max34GHz
Frequency Response RF Max34GHz
RF IC Case StyleLGA-EP
IC Case / PackageLGA-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
0Hz
Frequency Max
34GHz
RF IC Case Style
LGA-EP
Supply Voltage Min
3V
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Min
0Hz
Frequency Response RF Max
34GHz
IC Case / Package
LGA-EP
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
