Need more?
| Quantity | Price |
|---|---|
| 10+ | NT$344.340 |
| 25+ | NT$305.180 |
| 100+ | NT$260.880 |
| 250+ | NT$251.790 |
| 500+ | NT$248.600 |
Product Information
Product Overview
ADGS1412 is a mux configurable quad SPST switch. It contains four independent single-pole/single-throw (SPST) switch with a serial peripheral interface (SPI) to controls the switch. The SPI interface has robust error detection features such as cyclic redundancy check (CRC) error detection, invalid read/write address detection and SCLK count error detection. It is possible to daisy-chain multiple ADGS1412 devices together. Daisy-chain mode enables the configuration of multiple devices with a minimal amount of digital lines. The ADGS1412 can also operate in burst mode to decrease the time between SPI commands. Typical applications include automated test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, audio signal routing, video signal routing, communications systems and relay replacement.
- Industry-standard SPI mode 0 and mode 3 interface compatible
- Break-before-make switching allowing external wiring of switch to deliver multiplexer configurations
- 1.5ohm typical on resistance at 25°C
- 0.3ohm typical on resistance flatness at 25°C
- 0.1ohm typical on resistance match between channels at 25°C
- VSS to VDD analogue signal range, fully specified at ±15V, ±5V and +12V
- 1.8V logic compatibility with 2.7V ≤ VL ≤ 3.3V
- 0.014% typ total harmonic distortion + noise
- 24 lead LFCSP-EP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4ohm
LFCSP-EP
4Channels
4ohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
10.8V to 13.2V, ± 4.5V to ± 5.5V, ± 13.5V to ± 16.5V
24Pins
1.5ohm
SPST - NO
SPI
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate