Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADGS2414DBCCZ
Order Code4242560
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,124.980 |
| 10+ | NT$915.110 |
| 25+ | NT$862.670 |
| 100+ | NT$805.020 |
| 250+ | NT$777.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,124.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADGS2414DBCCZ
Order Code4242560
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 20V, ± 4.5V to ± 16.5V
IC Case / PackageLGA
No. of Pins30Pins
No. of Channels8Channels
On Resistance Typ0.56ohm
On Resistance Max0.75ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
5V to 20V, ± 4.5V to ± 16.5V
No. of Pins
30Pins
On Resistance Typ
0.56ohm
Switch Configuration
SPST
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
IC Case / Package
LGA
No. of Channels
8Channels
On Resistance Max
0.75ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001