Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$188.800 |
| 10+ | NT$148.260 |
| 25+ | NT$137.700 |
| 100+ | NT$127.980 |
| 250+ | NT$123.330 |
| 500+ | NT$120.200 |
Price for:Each
Minimum: 1
Multiple: 1
NT$188.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIN1140BCPZCopy
Order Code5120497
Technical Datasheet
Device TypeMAC & PHY Ethernet Transceiver
Supported StandardsIEEE 1588, IEEE 802.1AS, IEEE Std 802.3 -2022
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageLFSCP-EP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
MAC & PHY Ethernet Transceiver
Supply Voltage Min
4.75V
IC Case / Package
LFSCP-EP
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
-
Supported Standards
IEEE 1588, IEEE 802.1AS, IEEE Std 802.3 -2022
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
