Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,459.160 |
| 10+ | NT$4,175.280 |
| 25+ | NT$4,102.340 |
| 100+ | NT$3,934.180 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,459.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16260BCCZCopy
Order Code5142900
Technical Datasheet
Sensing AxisX, Y, Z
Sensing Range± 80°/s, ± 160°/s, ± 320°/s
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageLGA
No. of Pins20Pins
Output InterfaceSPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Axis
X, Y, Z
Supply Voltage Min
4.75V
Sensor Case / Package
LGA
Output Interface
SPI
Operating Temperature Max
105°C
Qualification
-
Sensing Range
± 80°/s, ± 160°/s, ± 320°/s
Supply Voltage Max
5.25V
No. of Pins
20Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
