Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$4,714.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,714.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5505-EVALZCopy
Order Code5133422
Technical Datasheet
Board TypeEvaluation Board
IC FunctionRF Power Detector
Kit ContentsEvaluation Board ADL5505
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5505-EVALZ is a fully populated, 4-layer, FR4-based, ADL5505 evaluation board. The power supply should be connected to the vector pins labelled VPOSB and GNDB. The RF input signal is applied to the edge-mounted SMA type RF connector (RFINB). The RMS output signal is accessible via the edge-mounted SMA connector (VRMSB).
- For normal operation, it requires a 2.5V to 3.3V/15mA power supply
Technical Specifications
Board Type
Evaluation Board
Kit Contents
Evaluation Board ADL5505
SVHC
No SVHC (04-Feb-2026)
IC Function
RF Power Detector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
