
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$6,911.830 |
Product Information
Product Overview
ADL5507-EVALZ is an evaluation board that evaluates the ADL5507 10MHz to 12GHz, 55dB Logarithmic RF power detector. The ADL5507 has a wide input power dynamic range of 55dB. Its output DC voltage responds linear-in-dB to the RF signal level applied at its input. The output can be configured to respond to increasing RF input levels positively or negatively. The ADL5507-EVALZ provides easy connections for the DC power supply, RF input signal, and the logarithmic output voltage.
- Full-featured evaluation board for the ADL5507
- Power detection range from -56dBm to -1dBm RF (±1dB error at 3.6GHz RF input)
- Positive/negative slope output response controlled by jumper
- 2.7V to 3.45V operation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
ADL5507ACBZ
RF Power Detector
-
Evaluation Board
Logarithmic RF Power Detector
Evaluation Board ADL5507ACBZ
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
