Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5602-EVALZ
Order Code4568558
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,280.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,280.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5602-EVALZ
Order Code4568558
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADL5602ARKZ
Application Sub TypeRF/IF Gain Block Amplifier
Kit ContentsEvaluation Board ADL5602ARKZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5602-EVALZ is a fully populated, 4-layer, FR4-based evaluation board. For normal operation it requires a single 5V/200mA power supply. The 5V power supply should be connected to the test loops labelled VCC and GND. The RF input is applied to the SMA connector labelled RFIN. The RF output is available at the SMA connector labelled RFOUT.
- ADL5602 is a broadband 20dB linear amplifier that operates at frequencies up to 4GHz
- ADL5602 is thermally efficient SOT-89 package
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADL5602ARKZ
Kit Contents
Evaluation Board ADL5602ARKZ
SVHC
No SVHC (04-Feb-2026)
Board Type
Evaluation Board
Application Sub Type
RF/IF Gain Block Amplifier
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001