Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL8100-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4370043
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29,976.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29,976.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8100-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4370043
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL8100ACPZN
Kit Application TypeAmplifier
Application Sub TypeLow Noise Amplifier (LNA)
Kit ContentsEvaluation Board ADL8100ACPZN
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL8100-EVALZ is an ADL8100 evaluation board (ADL8100ACPZN-EVALZ). This is a 2-layer printed circuit boards (PCB) fabricated from 10mil thick, Rogers 4350B, copper clad, mounted to an aluminium heat spreader. The heat spreader assists in providing thermal relief to the device as well as mechanical support to the PCB. Mounting holes on the heat spreader allow attachment to larger heat sinks for improved thermal management.
- 2-layer Rogers 4350B evaluation boards with heat spreaders
- End launch, 2.9mm RF connectors
- Through calibration path (depopulated connectors)
- Populated with components suitable for use over the entire -40°C to +85°C temperature range
- Power voltages and ground path are accessed through SMT test points
- External WB bias tee to be connected to RFOUT of board to provide bias current, AC coupling on RFOUT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL8100ACPZN
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADL8100ACPZN
Application Sub Type
Low Noise Amplifier (LNA)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
