Print Page
ADL8120ACPZN-CSL
Low Noise Amplifier, Ultra-Wideband, 30kHz to 20GHz, 15 dB, 3.6V Supply, -55 to 125°C, LFCSP-EP-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL8120ACPZN-CSLCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4834072
Cut Tape4834072RL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,569.660 |
| 10+ | NT$7,677.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$8,569.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8120ACPZN-CSLCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4834072
Cut Tape4834072RL
Technical Datasheet
No. of Channels1Channels
Frequency Response RF Min30kHz
Frequency Response RF Max20GHz
Gain Typ15dB
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Frequency Response RF Max
20GHz
Supply Voltage Min
3V
IC Case / Package
LFCSP-EP
Operating Temperature Min
-55°C
Product Range
-
Frequency Response RF Min
30kHz
Gain Typ
15dB
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
