
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$29,606.800 |
Product Information
Product Overview
ADL8121-EVALZ is an evaluation board to evaluate the ADL8121 GaAs, pHEMT, MMIC, low noise amplifier(0.025GHz to 12GH). The ADL8121-EVALZ consists of a 4-layer printed circuit board (PCB) fabricated from 10 mil thick, Rogers 4350B and Isola 370HR copper clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports on the ADL8121-EVALZ are populated with Subminiature A (SMA) female coaxial connectors, and the corresponding RF traces have a 50 ohm characteristic impedance. The ADL8121-EVALZ is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the ADL8121. To calibrate board trace losses, a through calibration path is provided between the J1 and J2 connectors. J1 and J2 must be populated with RF connectors and capacitors to use the through calibration path.
- 4-layer Rogers 4350B and Isola 370HR evaluation board
- End launch, SMA RF connectors
- Through calibration path (depopulated)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
ADL8121ACPZN
Low Noise Amplifier (LNA)
-
Analog Devices
GaAs pHEMT MMIC Low Noise Amplifier
Evaluation Board ADL8121ACPZN
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
