
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$29,182.350 |
Product Information
Product Overview
ADL8154-EVALZ is an evaluation board evaluating the ADL8154 low phase noise amplifier, 10MHz to 6GHz. This is a 4-layer printed circuit board (PCB) fabricated from a 10mil thick (0.25mm) Rogers 4350B and Isola 370HR copper clad, forming a nominal thickness of 62mils (1.57mm). The RFIN and RFOUT ports on the ADL8154-EVALZ are populated with 2.92mm, female coaxial connectors, and the corresponding RFIN and RFOUT traces have a 50 ohm characteristic impedance. The ADL8154-EVALZ is populated with components suitable for use over the entire -55°C to +125°C operating temperature range of the ADL8154. Incorporated on the ADL8154-EVALZ is the LT3045 ultralow noise, ultrahigh power supply rejection ratio (PSRR), linear regulator. This low noise regulator provides a clean power source to bias the ADL8154.
- 4-layer, Rogers 4350B and Isola 370HR evaluation board
- End launch, 2.92mm RF connectors
- Through calibration path (depopulated)
Technical Specifications
Analog Devices
ADL8154ACPZN
Low Noise Amplifier
-
Evaluation Board
Low Phase Noise Amplifier
Evaluation Board ADL8154ACPZN
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
