Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADL8201ACPZNCopy
Manufacturer Standard Lead Time12 weeks
Order Code4867206
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,320.460 |
| 10+ | NT$4,429.300 |
| 25+ | NT$4,127.500 |
| 100+ | NT$3,925.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,320.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL8201ACPZNCopy
Manufacturer Standard Lead Time12 weeks
Order Code4867206
Technical Datasheet
IC FunctionDC to 30GHz RF Limiter
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeLFCSP-EP
No. of Pins8Pins
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
DC to 30GHz RF Limiter
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
LFCSP-EP
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
