
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$287.130 |
| 10+ | NT$223.410 |
| 50+ | NT$197.930 |
| 100+ | NT$190.030 |
| 250+ | NT$181.690 |
| 500+ | NT$176.670 |
Product Information
Product Overview
ADM3065E-EP is a 3V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12KV contact discharges on the transceiver bus pins without latch-up or damage. It features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.6V. It is suitable for high speed, 50Mbps, bidirectional data communication on multipoint bus transmission lines. It features a one-fourth unit load input impedance, which allows upto 128 transceivers on a bus. It is a half-duplex RS-485 transceiver, fully compliant to the PROFIBUS® standard with increased 2.1V bus differential voltage at VCC ≥ 4.5V. It is used in applications such as industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders.
- Supply current is 107mA typical at (VCC = 3V to 5.5V)
- 1.62V to 5.5V VIO logic supply option available
- Full hot swap support (glitch free power-up/power-down)
- ESD protection on the bus pins
- Propagation delay (driver) is 9ns typical at (VCC = 3V to 5.5V)
- Rise/fall time (driver) is 4ns typical at (VCC = 3V to 5.5V)
- Operating temperature is -55°C to +125°C
- Package style is 8-lead mini small outline [MSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
50Mbps
5.5V
8Pins
±12 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-55°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
MSOP
128
Idle, Open, Short
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
