
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$862.320 |
| 10+ | NT$694.590 |
| 48+ | NT$628.780 |
| 144+ | NT$597.210 |
| 288+ | NT$581.770 |
| 528+ | NT$570.520 |
Product Information
Product Overview
ADM3095ETRZ-EP is a level 4 DO-160G EMC protected RS-485 transceiver with full ±42V fault protection. It features up to ±42VAC/DC peak bus overvoltage fault protection on the RS-485 bus pins. This device is designed to withstand overvoltage faults, such as short circuits directly to power supply, and overvoltage faults, such as ±24VAC supply connected in error to the RS-485 A and B bus pins. The ADM3095E-EP integrates fully certified DO-160G electromagnetic capability (EMC) protection on the RS-485 bus pins, with section 22 lightning protection. The ADM3095E-EP also provides section 25 ±15kV electrostatic discharge (ESD) air discharge protection. This device has an extended common-mode input voltage (VCM) range of ±25V to improve data communication reliability in noisy environments over long cable lengths where ground loop voltages are possible. Application includes military and aerospace (MILA) avionics for sensor, actuators, and engine control.
- DO-160G section 25 ESD protection: ±15kV air discharge
- RS-485 A pin and RS-485 B pin and HBM ESD protection <gt/>±30kV
- TIA/EIA RS-485 compliant over full supply range
- 3.0V to 5.5V operating voltage range on VCC, 1.62V to 5.5V VIO logic supply
- Common-mode input range from -25V to +25V, data rate is 2.5Mbps max (3.0 to 5.5V, TA = -55 to 125°C)
- Half duplex, enhanced 2.1V driver output strength at 4.5V VCC
- Receiver short-circuit, open circuit, and floating input fail-safe
- Supports 256 bus nodes (96Kohm receiver input resistance)
- Glitch free power-up and power-down (hot swap)
- 16 lead SOIC-N package, temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS485 Transceiver
1
2.5Mbps
5.5V
16Pins
±30 kV (HBM)
-40°C
-
MSL 3 - 168 hours
1Receivers
Half Duplex
3V
NSOIC
256
Idle, Open, Short
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
