Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$36,443.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$36,443.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV1530-EVALZCopy
Order Code4382176
Technical Datasheet
Silicon ManufacturerAnalog Devices
Board TypeEvaluation Board
Silicon Core NumberADMV1530ACCZ
IC FunctionGaAs MMIC Double Balanced Mixer
Application Sub TypeDouble Balanced Mixer
Kit ContentsEvaluation Board ADMV1530ACCZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADMV1530-EVALZ is a circuit board to evaluate the ADMV1530 GaAs, MMIC, double balanced mixer. The circuit board used in the application must use RF circuit design techniques. Signal lines must have 50 ohm impedance, and the package grounds leads and exposed pad must be connected directly to the ground plane. Use a sufficient number of via holes to connect the top and bottom ground planes.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Core Number
ADMV1530ACCZ
Application Sub Type
Double Balanced Mixer
Product Range
-
Board Type
Evaluation Board
IC Function
GaAs MMIC Double Balanced Mixer
Kit Contents
Evaluation Board ADMV1530ACCZ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
