Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$3,246.750 |
| 10+ | NT$2,760.780 |
| 25+ | NT$2,618.920 |
| 100+ | NT$2,520.350 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,246.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADMV8505ACCZCopy
Order Code5107563
Technical Datasheet
Frequency Min225MHz
Frequency Max520MHz
Bandwidth-
Supply Voltage Min3.2V
Supply Voltage Max3.4V
RF IC Case StyleLGA-EP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
225MHz
Bandwidth
-
Supply Voltage Max
3.4V
No. of Pins
40Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Max
520MHz
Supply Voltage Min
3.2V
RF IC Case Style
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
