Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADN4693E-1BCPZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4842899
Your Part Number
30 In Stock
Need more?
30 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$135.460 |
| 10+ | NT$102.590 |
| 25+ | NT$94.440 |
| 100+ | NT$85.450 |
| 490+ | NT$78.650 |
| 980+ | NT$76.510 |
Price for:Each
Minimum: 1
Multiple: 1
NT$135.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADN4693E-1BCPZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4842899
Technical Datasheet
LVDS IC TypeM-LVDS Transceiver
Operating Temperature Min-40°C
Operating Temperature Max120°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
Input LevelM-LVDS
Output LevelM-LVDS
No. of Bits-
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LVDS IC Type
M-LVDS Transceiver
Operating Temperature Max
120°C
Supply Voltage Max
3.6V
No. of Pins
16Pins
Output Level
M-LVDS
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
LFCSP-EP
Input Level
M-LVDS
No. of Bits
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
