Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$89.110 |
| 10+ | NT$69.990 |
| 25+ | NT$65.210 |
| 100+ | NT$59.370 |
| 250+ | NT$56.590 |
| 500+ | NT$55.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$89.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP15193BAFB+Copy
Order Code5156605
Technical Datasheet
No. of Channels1Channels
Supply Voltage Min2.8V
Supply Voltage Max3.6V
IC Case / PackageFC2QFN
No. of Pins10Pins
Power SwitchMOSFET
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
3.6V
No. of Pins
10Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Supply Voltage Min
2.8V
IC Case / Package
FC2QFN
Power Switch
MOSFET
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
