ADP151ACPZ-2.5-R7
LDO Voltage Regulator, Fixed, 2.2 to 5.5V in, 150mV Drop, 2.5V / 0.2A Out, LFCSP-EP-6, -40 to 125 °C

Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$44.270 | NT$44.27 |
| Total Price | NT$44.27 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$44.270 |
| 10+ | NT$32.370 |
| 25+ | NT$29.400 |
| 100+ | NT$26.120 |
| 250+ | NT$24.560 |
| 500+ | NT$23.620 |
Product Information
Product Overview
ADP151ACPZ-2.5-R7 is an ultralow noise, low dropout (LDO) linear regulator. The low 135mV dropout voltage at 200mA load improves efficiency and allows operation over a wide input voltage range. Using an innovative circuit topology, the ADP151 achieves ultralow noise performance without the necessity of a bypass capacitor, making the device ideal for noise-sensitive analogue and RF applications. The ADP151 also achieves ultralow noise performance without compromising the power supply rejection ratio (PSRR) or transient line and load performance. The low 265μA of operating supply current at 200mA load makes the device suitable for battery-operated portable equipment. Applications include RF, voltage-controlled oscillator (VCO), and phase-locked loop (PLL) power supplies, mobile phones, digital cameras, and audio devices, portable and battery-powered equipment, post dc-to-dc regulation, portable medical devices, and automotive applications.
- 2.5V output voltage, start-up-time is 180µs typical at (VOUT = 3.3V, TA = 25°C)
- Current-limit and thermal overload protection, logic controlled enable
- Input voltage range from 2V to 5.5V, no noise bypass capacitor required
- Stable with 1µF ceramic input and output capacitors, internal pull-down resistor on EN input
- Operating supply current is 10µA typical at (IOUT = 0µA, TA = 25°C)
- Shutdown current is 0.2µA typical at (EN = GND, TA = 25°C)
- Output noise is 9µV rms typical at (10Hz to 100KHz, VIN = 5V, VOUT = 3.3V)
- Power supply rejection ratio is 70dB typical at (10KHz, VIN = 3.8V, VOUT = 3.3V, IOUT = 10mA)
- Dropout voltage is 150mV typical at (IOUT = 200mA, TA = 25°C)
- Operating ambient temperature range from -40°C to +125°C, 6-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
5.5V
2.5V
-
Positive Output
200mA
150mV
LFCSP-EP
-40°C
2.5V 200mA LDO Voltage Regulators
2.2V
1Outputs
2.5V
-
200mA
150mV
Surface Mount
6Pins
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
