
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$778.540 | NT$778.54 |
| Total Price | NT$778.54 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$778.540 |
| 10+ | NT$627.780 |
| 25+ | NT$590.090 |
| 100+ | NT$558.350 |
| 250+ | NT$547.190 |
| 1500+ | NT$536.020 |
Product Information
Product Overview
ADP1765ACPZ-1.0-R7 is a low noise, low dropout (LDO) linear regulator. It is designed to operate from a single input supply with an input voltage as low as 1.10V without the requirement of an external bias supply to increase efficiency and provide up to 5A of output current (IOUT). The low 59mV typical dropout voltage at a 5A load allows the device to operate with a small headroom while maintaining regulation and providing better efficiency. The ADP1765 is optimized for stable operation with small 22µF ceramic output capacitors. The ADP1765 delivers optimal transient performance with minimal printed circuit board (PCB) area. The ADP1765 has an externally programmable soft-start time by connecting a capacitor to the SS pin. Short-circuit and thermal overload protection circuits prevent damage in adverse conditions. Applications include field-programmable gate array (FPGA) and digital signal processor (DSP) supplies, medical and healthcare, industrial and instrumentation.
- Excellent load/line transient response, soft start to reduce inrush current
- Optimized for small 22µF ceramic capacitors, current-limit and thermal overload protection
- Power-good indicator, precision enable, 5A maximum output current
- Operating supply current is 5mA typical at (IOUT = 0µA)
- Shutdown current is 4µA typical at (EN = GND)
- Noise spectral density is 5nV/√Hz typical at (10KHz)
- Power supply rejection ratio is 61dB typical at (10KHz, VOUT = 1.3V, VIN = 1.7V)
- Fixed output voltage accuracy is +0.75% maximum at (IOUT = 100mA, TJ = 25°C)
- Dropout voltage is 47mV typical at (IOUT = 4A, VOUT = 1.2V), 1V output voltage
- Operating junction temperature range from -40°C to +125°C, 16-lead LFCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
1.98V
1V
-
Positive Output
5A
Surface Mount
16Pins
125°C
No SVHC (04-Feb-2026)
1.1V
1Outputs
1V
-
5A
-
LFCSP-EP
-40°C
1V 5A LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
