Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP5070CP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4849519
Product RangeADP5070 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,649.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,649.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5070CP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4849519
Product RangeADP5070 Series
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5070
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck/Boost Converter
Kit ContentsEval Board ADP5070
Product RangeADP5070 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
ADP5070CP-EVALZ is an evaluation board that demonstrates the functionality of the ADP5070 dual high performance DC-to-DC regulator (converter). Use board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency. Device features can be demonstrated, such as selectable operating frequency, soft start, sequencing, and slew rate control.
- Input voltage range from 3V to 13.2V
- Output current: up to 480mA (VPOS), up to 140mA (VNEG), depending on VIN
- Output voltage of ±15V
- Output voltage with low dropout (LDO) regulators is ±12V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board ADP5070
Automotive Qualification Standard
-
Silicon Core Number
ADP5070
Application Sub Type
Buck/Boost Converter
Product Range
ADP5070 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
