Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADP5071CP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4023235
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,366.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,366.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADP5071CP-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4023235
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADP5071ACPZ
Kit Application TypePower Management
Application Sub TypeBoost Converter
Kit ContentsEvaluation Board ADP5071ACPZ
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADP5071CP-EVALZ is an evaluation board for ADP5071ACPZ (LFCSP) 2A/1.2A DC-to-DC switching regulator with independent positive and negative outputs.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board ADP5071ACPZ
Automotive Qualification Standard
-
Silicon Core Number
ADP5071ACPZ
Application Sub Type
Boost Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
