
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$2,624.060 |
Product Information
Product Overview
ADP5072CB-EVALZ is an evaluation board that demonstrates the functionality of the ADP5072 DC to DC converter. The ADP5072 is a dual high-performance DC to DC regulator that generates independently regulated positive and negative rails. Use the board to evaluate simple device measurements, such as line regulation, load regulation, and efficiency. Device features can be demonstrated, such as selectable operating frequency, soft start, sequencing, and slew rate control.
- Input supply voltage range from 3V to 5.5V
- Output voltage of ±15V
- Output current: up to 190mA (VPOS), up to 90mA (VNEG), depending on VIN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board ADP5072
-
ADP5072
Boost DC-DC Switching Regulator
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
