ADP7102ACPZ-2.5-R7
LDO Voltage Regulator, Fixed, 3.3 to 20V in, 2.5V / 0.3A Out, LFCSP-8, -40 to 125 °C

Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$177.950 | NT$177.95 |
| Total Price | NT$177.95 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$177.950 |
| 10+ | NT$136.660 |
| 25+ | NT$126.350 |
| 100+ | NT$115.000 |
| 250+ | NT$110.260 |
| 500+ | NT$108.060 |
Product Information
Product Overview
ADP7102ACPZ-2.5-R7 is a CMOS, low dropout linear regulator that operates from 3.3V to 20V and provides up to 300mA of output current. This high input voltage LDO is ideal for the regulation of high-performance analogue and mixed-signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, and low noise, and achieves excellent line and load transient response with just a small 1μF ceramic output capacitor. The ADP7102 output noise voltage is 15μV rms and is independent of the output voltage. A digital power-good output allows power system monitors to check the health of the output voltage. Applications include regulation to noise-sensitive applications: ADC, DAC circuits, precision amplifiers, high-frequency oscillators, clocks, and phase-locked loops, communications and infrastructure, medical and healthcare, industrial and instrumentation.
- Input voltage range from 3.3V to 20V, reverse current protection
- Stable with small 1μF ceramic output capacitor, power-good indicator
- Foldback current limit and thermal overload protection, user programmable precision UVLO/enable
- Operating supply current is 400µA typical at (IOUT = 100μA, VIN = 10V, TA = 25°C)
- Shutdown current is 40μA typical at (EN = GND, VIN = 12V, TA = 25°C)
- Output noise is 15μV rms typical at (10Hz to 100KHz, VIN = 5.5V, VOUT = 1.8V, TA = 25°C)
- Power supply rejection ratio is 50dB typical at (100KHz, VIN = 4.3V, VOUT = 3.3V, TA = 25°C)
- Fixed output voltage accuracy is +0.8% maximum at (IOUT = 10mA, TA = 25°C)
- Dropout voltage is 20mV typical at (IOUT = 10mA, TA = 25°C), 2.5V output voltage
- Operating junction temperature range from -40°C to +125°C, 8-lead LFCSP-WD package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
20V
2.5V
-
Positive Output
300mA
Surface Mount
8Pins
125°C
No SVHC (04-Feb-2026)
3.3V
1Outputs
2.5V
-
300mA
-
LFCSP
-40°C
2.5V 300mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
