ADP7102ARDZ-R7
LDO Voltage Regulator, Adjustable, 3.3 V to 20 V in, 1.22 V to 19.8 V out, 0.3 A out, NSOIC-EP-8

1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$192.980 | NT$192.98 |
| Total Price | NT$192.98 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$192.980 |
| 10+ | NT$148.190 |
| 25+ | NT$136.960 |
| 100+ | NT$124.620 |
| 250+ | NT$119.270 |
| 500+ | NT$116.890 |
Product Information
Product Overview
ADP7102 is a CMOS, low dropout linear regulator. This high input voltage LDO is ideal for regulation of high performance analog and mixed signal circuits operating from 19V to 1.22V rails. Using an advanced proprietary architecture, it provides high power supply rejection, low noise, and achieves excellent line and load transient response with just a small 1μF ceramic output capacitor. A digital power-good output allows power system monitors to check the health of the output voltage. A user programmable precision undervoltage lockout function facilitates sequencing of multiple power supplies. It is widely used in application such as regulation to noise sensitive applications: ADC, DAC, circuits, precision amplifiers, high frequency oscillators, clocks, and phase-locked loops, communications and infrastructure, medical and healthcare, industrial and instrumentation etc.
- Input voltage range is 3.3V to 20V
- Maximum output current is 300mA
- Low shutdown current is 40μA at (VIN = 12V)
- User programmable precision UVLO/enable, power-good indicator
- Reverse current protection, foldback current limit and thermal overload protection
- Low dropout voltage is 200mV at (300mA load)
- Initial accuracy is ±0.8%, accuracy over line, load, and temperature is −2%, +1%
- Low quiescent current is 750μA at (300mA load, VIN = 5V)
- Output voltage range is adjustable
- Operating temperature range is −40°C to +125°C, package style is 8-lead SOIC-N-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
20V
-
19.8V
300mA
200mV
Surface Mount
8Pins
125°C
MSL 3 - 168 hours
3.3V
1Outputs
1.22V
Positive Output
300mA
200mV
NSOIC-EP
-40°C
Adj 300mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
