Print Page
ADPL42001ATT+
Linear Regulator, Adjustable, 4 V-20 V in, 560 mV at 100 mA Drop, 600 mV-18 V/100 mA Out, TDFN-EP-6
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADPL42001ATT+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4627497
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$30.250 |
| 10+ | NT$21.900 |
| 25+ | NT$19.770 |
| 100+ | NT$17.440 |
| 300+ | NT$16.140 |
| 500+ | NT$15.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$30.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADPL42001ATT+Copy
Manufacturer Standard Lead Time12 weeks
Order Code4627497
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max18V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current560mV at 100mA
IC MountingSurface Mount
IC Case / PackageTDFN-EP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
20V
Output Voltage - Nom
-
Output Voltage Max
18V
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
560mV at 100mA
IC Case / Package
TDFN-EP
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
