Print Page
ADRF5048BCCZN
RF Switch, SP4T, 100MHz to 45GHz Frequency, 3.15 to 3.45V Supply, -40 to 105°C, LGA-EP-24
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5048BCCZNCopy
Manufacturer Standard Lead Time12 weeks
Order Code4752037
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,255.150 |
| 10+ | NT$6,229.420 |
| 25+ | NT$5,973.410 |
| 100+ | NT$5,853.950 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,255.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5048BCCZNCopy
Manufacturer Standard Lead Time12 weeks
Order Code4752037
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSP4T
Frequency Max45GHz
Frequency Response RF Min100MHz
Frequency Response RF Max45GHz
RF IC Case StyleLGA-EP
Supply Voltage Min3.15V
IC Case / PackageLGA-EP
Supply Voltage Max3.45V
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ1.4dB
Product Range-
Third Order Intercept Point IIP3 Typ52dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Min
100MHz
Frequency Max
45GHz
Frequency Response RF Max
45GHz
Supply Voltage Min
3.15V
Supply Voltage Max
3.45V
Operating Temperature Min
-40°C
Insertion Loss Typ
1.4dB
Third Order Intercept Point IIP3 Typ
52dBm
RF Switch Configuration
SP4T
Frequency Response RF Min
100MHz
RF IC Case Style
LGA-EP
IC Case / Package
LGA-EP
No. of Pins
24Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
