Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5062BCCZNCopy
Manufacturer Standard Lead Time16 weeks
Order Code5107680
Your Part Number
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,200.110 |
| 10+ | NT$1,024.080 |
| 25+ | NT$1,006.450 |
| 100+ | NT$988.820 |
| 250+ | NT$914.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,200.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADRF5062BCCZNCopy
Manufacturer Standard Lead Time16 weeks
Order Code5107680
Technical Datasheet
RF Switch ConfigurationSPDT
Frequency Response RF Min100MHz
Frequency Response RF Max13GHz
IC Case / PackageLGA-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Insertion Loss Typ1dB
Product Range-
Third Order Intercept Point IIP3 Typ65dBm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Switch Configuration
SPDT
Frequency Response RF Max
13GHz
No. of Pins
20Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Frequency Response RF Min
100MHz
IC Case / Package
LGA-EP
Operating Temperature Min
-40°C
Insertion Loss Typ
1dB
Third Order Intercept Point IIP3 Typ
65dBm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
