Print Page
ADUC7021BCPZ62-RL7
ARM MCU, ADUC Family ADUC70xx Series Microcontrollers, ARM7TDMI, 32 bit, 44 MHz, 62 KB, 40 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUC7021BCPZ62-RL7Copy
Order Code5107529
Product RangeADUC Family ADUC70xx Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$628.670 |
| 10+ | NT$545.400 |
| 25+ | NT$508.740 |
| 100+ | NT$473.590 |
| 250+ | NT$462.020 |
| 750+ | NT$451.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$628.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUC7021BCPZ62-RL7Copy
Order Code5107529
Product RangeADUC Family ADUC70xx Series Microcontrollers
Technical Datasheet
Product RangeADUC Family ADUC70xx Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max44MHz
Program Memory Size62KB
No. of Pins40Pins
IC Case / PackageLFCSP-EP
No. of I/O's13I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyADUC
MCU SeriesADUC70xx
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ADUC Family ADUC70xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
62KB
IC Case / Package
LFCSP-EP
Interfaces
I2C, SPI, UART
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ADUC70xx
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM7TDMI
Operating Frequency Max
44MHz
No. of Pins
40Pins
No. of I/O's
13I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
ADUC
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.5
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
