
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$218.220 |
| 10+ | NT$168.200 |
| 47+ | NT$148.810 |
| 141+ | NT$139.350 |
| 282+ | NT$134.720 |
| 517+ | NT$131.340 |
Product Information
Product Overview
ADUM1233 is an isolated, half-bridge gate driver that uses the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to optocoupler-based solutions. By avoiding the use of LEDs and photodiodes, this iCoupler gate drive device is able to provide precision timing characteristics not possible with optocouplers. Furthermore, the reliability and performance stability problems associated with optocoupler LEDs are avoided. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12, VIORM = 560V peak. It is used in application such as isolated IGBT/MOSFET gate drives, plasma displays, industrial inverters, switching power supplies etc.
- High common-mode transient immunity is ±75KV/µs
- 0.1A peak output current
- High side or low side relative to input: ±700VPEAK
- High-side/low-side differential: 700VPEAK
- Propagation delay is 124ns typical
- Pulse width distortion is 8ns typical
- Number of channels is 2
- Operating ambient temperature is -40°C to +105°C
- Package style is 16-lead SOIC-W
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge, Isolated
16Pins
Surface Mount
100mA
4.5V
-40°C
124ns
-
MSL 1 - Unlimited
Isolated
IGBT, MOSFET
WSOIC
Logic
100mA
5.5V
105°C
124ns
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
