
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$261.860 | NT$261.86 |
| Total Price | NT$261.86 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$261.860 |
| 10+ | NT$202.990 |
| 25+ | NT$188.240 |
| 100+ | NT$172.030 |
| 250+ | NT$166.920 |
| 500+ | NT$163.590 |
Product Information
Product Overview
ADUM1440ARQZ-RL7 is a micropower, 4-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high-speed, complementary metal oxide semiconductor (CMOS) and monolithic air core transformer technologies, this isolation component provides outstanding performance characteristics superior to the alternatives, such as optocoupler devices. It is approved by UL 1577 component recognition program, 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN VDE V 0884-11:2017-01, VIORM = 565VPEAK, IECEx and ATEX intrinsic safety, Sira 0518 II 1G Ex ia IIC Ga. It is used in applications such as general-purpose, low power multichannel isolation, 1MHz, low-power peripheral interface (SPI), 4mA to 20mA loop process controls.
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD2 side is 0
- 2Mbps maximum data rate
- High default output state
- 180ns maximum propagation delay at 3.3V
- Bidirectional communication
- High common-mode transient immunity is <gt/>40kV/µs typical
- Output rise time/fall time is 2ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 16-lead QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
3.6V
16Pins
-
Digital Isolator
2.5kV
125°C
-
2.25V
QSOP
2Mbps
-
Magnetic
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
