
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$183.180 |
| 10+ | NT$140.740 |
| 37+ | NT$126.410 |
| 111+ | NT$117.830 |
| 259+ | NT$112.800 |
| 518+ | NT$109.490 |
Product Information
Product Overview
ADUM240E0BRIZ is a 5.0kV rms quad digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives such as optocoupler device and other integrated coupler. The maximum propagation delay is 13ns with a pulse width distortion of less than 3ns at 5V operation. Channel matching is tight at 3.0ns maximum. The device operates with the supply voltage on either side ranging from 1.8V to 5V, providing compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Application includes general-purpose multichannel isolation, serial peripheral interface (SPI)/data converter isolation, industrial field bus isolation.
- 4 number input VDD1 side, 0 number input VDD2 side, 5.0kV rms withstand voltage rating
- Low fail safe output state, output enable
- High common-mode transient immunity is 100kV/μs typical at (VIx = VDDx, VCM = 1000V)
- High robustness to radiated and conducted noise, low dynamic power consumption
- Propagation delay is 7.2ns typ (50% input to 50% output, 5V, TA = 25°C)
- Data rate is 150Mbps min (within PWD limit, 5V, TA = 25°C)
- UL recognition: 5000V rms for 1 minute per UL 1577, CSA component acceptance notice 5A
- VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849 V peak
- 8000V peak reinforced surge isolation voltage, CQC certification per GB4943.1-2011
- 16 lead SOIC-IC package, temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS
Digital Isolator
5kVrms
125°C
-
1.7V
SOIC
150Mbps
CMOS
-
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
