
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$233.440 |
| 10+ | NT$180.230 |
| 98+ | NT$152.440 |
| 196+ | NT$146.970 |
| 294+ | NT$144.220 |
| 588+ | NT$140.200 |
Product Information
Product Overview
ADUM3221 is an isolated, 4A dual-channel gate driver based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. In comparison to gate driver that employ high voltage level translation methodologies, this device offer the benefit of true, galvanic isolation between the input and each output, enabling voltage translation across the isolation barrier. It is approved by UL recognition 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is used in application such as isolated synchronous dc-to-dc converters, MOSFET/IGBT gate drivers etc.
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 1
- Maximum propagation delay is 60ns at 5V
- Minimum VDD2 operating voltage is 7.6V
- Default low output, high frequency operation dc to 1MHz
- CMOS input logic levels, high common-mode transient immunity is 25KV/μs maximum
- Supply voltage range is 3V to 5.5V
- Operating junction temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
5.5V
8Pins
CMOS
Digital Isolator
2.5kV
125°C
-
No SVHC (04-Feb-2026)
3V
NSOIC
-
-
Magnetic
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
