
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$137.320 |
| 10+ | NT$130.020 |
| 66+ | NT$124.380 |
| 132+ | NT$122.350 |
| 264+ | NT$120.360 |
| 528+ | NT$118.410 |
Product Information
Product Overview
ADUM5010 is an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power, adjustable between 3.15V and 5.25V. Input supply voltages can range from slightly below the required output to significantly higher. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Special care must be taken during printed circuit board (PCB) layout to meet emissions standards. It is approved by 2500V rms for 1 minute per UL 1577, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 VIORM = 560V peak. It is used in application such as power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs etc.
- Upto 150mW output power
- High common-mode transient immunity is <gt/>25KV/µs
- Line regulation is 20mV/V typ at (IISO = 15mA, VDDP = 4.5V to 5.5V)
- Load regulation is 1.3% typ at (IISO = 3mA to 27mA)
- Output ripple is 75mV p-p typ at ( TA = 25°C, VDDP = VISO = 5V)
- Switching frequency is 125MHz typ at (TA = 25°C, VDDP = VISO = 5V)
- Output noise is 200mV p-p typ at (CBO = 0.1µF/ 10 µF, IISO = 27mA)
- Operating temperature is -40°C to +85°C
- Package style is 20-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Isolated
5.5V
30mA
20Pins
-
5.25V
-
105°C
-
No SVHC (04-Feb-2026)
-
1Outputs
3V
30mA
SSOP
Surface Mount
3.15V
125MHz
-40°C
-
MSL 1 - Unlimited
SSOP
125MHz
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
