
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$938.270 |
| 10+ | NT$756.640 |
| 25+ | NT$711.250 |
| 100+ | NT$661.370 |
| 250+ | NT$637.600 |
Product Information
Product Overview
DAC8043AESZ is a 12-bit serial input multiplying D/A converter. It features serial input, double buffering, and excellent analogue performance, the DAC8043A is ideal for applications where PC board space is at a premium. Improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analogue output. The circuit consists of a 12-bit serial-in/parallel-out shift register, a 12-bit DAC register, a 12-bit CMOS DAC, and control logic. Serial data is clocked into the input register on the rising edge of the CLOCK pulse. When the new data word has been clocked in, it is loaded into the DAC register with the LD input pin. It is used in applications such as ideal for PLC, applications in industrial control, programmable amplifiers and attenuators, digitally controlled calibration and filters, and motion control systems.
- True 12-bit accuracy, fast 3-wire serial input
- Pin-for-Pin Upgrade for DAC8043, standard and rotated pinout
- Relative accuracy is ±0.5LSB maximum at (VDD = 5V, VREF = 1V, -40°C <lt/> TA <lt/> +85°C)
- Differential nonlinearity is ±0.5LSB maximum at (VDD = 5V, VREF = 1V, -40°C <lt/> TA <lt/> +85°C)
- Gain tempco is ±5ppm/°C maximum at (VDD = 5V, VREF = 1V, -40°C <lt/> TA <lt/> +85°C)
- Multiplying bandwidth is 2.4MHz typical at (VDD = 5V, VREF = 1V, -40°C <lt/> TA <lt/> +85°C)
- Power supply range from 4.5V to 5.5V, positive supply current is 10µA maximum
- Output current settling time is 1µs maximum at (VDD = 5V, VREF = 1V, -40°C <lt/> TA <lt/> +85°C)
- Output noise density is 17nV/√Hz maximum at (VDD = 5V, VREF = 1V, -40°C <lt/> TA <lt/> +85°C)
- Operating temperature range from -40°C to 85°C, 16-lead SOIC-N package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Serial
4.5V to 5.5V
1Channels
Current
8Pins
-40°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
Serial
5.5V
4.5V
NSOIC
NSOIC
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
